- RS Stock No.:
- 419-7322
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.26
(exc. GST)
$3.59
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.26 | $16.30 |
50 - 245 | $3.202 | $16.01 |
250 + | $2.634 | $13.17 |
*price indicative |
- RS Stock No.:
- 419-7322
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tee Connector
Plastic Push Fittings
Polyamide, tough, lightweight, good impact and wear resistance
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Male BSPT, deep moulded ribs, allow use of hose clips, positive sealing
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 4mm |
Thread Size | 1/8in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Polyamide |
Connector Gender | Male |
Coupling Connector Direction | Tee |
Thread Standard | R |