- RS Stock No.:
- 414-0578
- Mfr. Part No.:
- 7353SA3
- Brand:
- Nito
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.65
(exc. GST)
$78.81
(inc. GST)
Units | Per unit |
1 - 5 | $71.65 |
6 - 24 | $70.40 |
25 + | $68.86 |
- RS Stock No.:
- 414-0578
- Mfr. Part No.:
- 7353SA3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Coupler Body with Hose Tail & Stop Valve
NOT interchangeable with safety couplers or inserts
Stop valve automatically cuts off water supply when coupling is disconnected
Stop valve automatically cuts off water supply when coupling is disconnected
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |