Straight Male Hose Coupling Straight Coupler, Brass

  • RS Stock No. 414-0562
  • Mfr. Part No. 73600A3
  • Manufacturer Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Coupler Insert with Hose Tail

NOT interchangeable with safety couplers or inserts

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)

Specifications
Attribute Value
Hose Inner Diameter 1in
Coupling Connector Type Straight Coupler
Body Material Brass
Coupling Gender Male
Coupling Connector Direction Straight
Maximum Working Pressure 25 bar
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 14.295
(exc. GST)
$ 15.725
(inc. GST)
units
Per unit
Per Pack*
2 - 10
$14.295
$28.59
12 - 48
$13.935
$27.87
50 +
$13.65
$27.30
*price indicative
Related Products
For a quick, tight and leakproof connection to ...
Description:
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools Cam female x hosetail.
Cam male coupler x female BSP parallel thread ...
Description:
Cam male coupler x female BSP parallel thread