- RS Stock No.:
- 414-0483
- Mfr. Part No.:
- 6151SA8
- Brand:
- Nito
- RS Stock No.:
- 414-0483
- Mfr. Part No.:
- 6151SA8
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Safety Coupling Coupler Body
Coupler body to hose tail
Only for use with safety coupling coupler inserts
Only for use with safety coupling coupler inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- Straight Male Hose Coupling 1/2in Nylon
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector 4.2 bar
- Facom Hose Coupling 1/2in
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- Sferaco Hose Connector 25 bar
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID