- RS Stock No.:
- 387-2640
- Mfr. Part No.:
- PMC2202
- Brand:
- Colder Products
39 In AU stock for next working day delivery
13 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6.11
(exc. GST)
$6.72
(inc. GST)
Units | Per unit |
1 - 5 | $6.11 |
6 - 29 | $6.06 |
30 + | $4.98 |
- RS Stock No.:
- 387-2640
- Mfr. Part No.:
- PMC2202
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |