- RS Stock No.:
- 382-5717
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.40
(exc. GST)
$18.04
(inc. GST)
Units | Per unit |
1 - 9 | $16.40 |
10 - 49 | $16.14 |
50 + | $13.27 |
- RS Stock No.:
- 382-5717
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part F Adaptor
Cam male adaptor x male BSPT
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Camlock Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | R |
Maximum Working Pressure | 7 bar |
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 2in x Female G 2in x...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Malleable Iron Fitting Tee, Female BSPP 2in to...
- Round Phosphor Bronze Metal Tube 1 1/2in ID 2in W, 1/2in Thickness
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector R 2in 2in ID, 17 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar