- RS Stock No.:
- 382-5688
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$52.47
(exc. GST)
$57.72
(inc. GST)
Units | Per unit |
1 - 5 | $52.47 |
6 - 29 | $51.43 |
30 + | $42.32 |
- RS Stock No.:
- 382-5688
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part B Coupler
Cam female coupler x male BSPT
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Camlock Coupling |
Body Material | PP |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 7 bar |
Related links
- RS PRO Hose Connector BSP 1in 1in ID
- RS PRO Hose Connector BSP 2in 2in ID, 17 bar
- RS PRO Hose Connector BSP 2in 2in ID
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 7 bar
- Snaplock Hose Connector BSP 2in 2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID