- RS Stock No.:
- 382-5672
- Brand:
- RS PRO
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.65
(exc. GST)
$35.91
(inc. GST)
Units | Per unit |
1 - 5 | $32.65 |
6 - 29 | $32.01 |
30 + | $26.35 |
- RS Stock No.:
- 382-5672
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part B Coupler
Cam female coupler x male BSPT
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Camlock Coupling |
Body Material | PP |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 7 bar |
Related links
- RS PRO Hose Connector G 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- RS PRO Hose Connector 7 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID