- RS Stock No.:
- 382-5666
- Brand:
- RS PRO
76 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.24
(exc. GST)
$22.26
(inc. GST)
Units | Per unit |
1 - 5 | $20.24 |
6 - 29 | $19.84 |
30 + | $16.33 |
- RS Stock No.:
- 382-5666
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part B Coupler
Cam female coupler x male BSPT
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Camlock Coupling |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Related links
- Nito Hose Connector BSP 1in 1in ID, 25 bar
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector Coupling Union 1in ID
- RS PRO Hose Connector BSP 1in 1in ID, 17 bar
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- RS PRO Hose Connector Dust Cap 1in ID
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 7 bar
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID