- RS Stock No.:
- 362-6829
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
Was $19.00
You pay
$16.15
(exc. GST)
$17.77
(inc. GST)
Units | Per unit |
1 - 5 | $16.15 |
6 - 29 | $15.61 |
30 + | $12.85 |
- RS Stock No.:
- 362-6829
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Part F Adaptor
Cam male adaptor x male BSPT
Cam & Groove Couplings - Aluminium
Conform to MIL-C-27487
Buna-N sealing ring
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Cam & Groove Adaptor |
Body Material | Aluminium |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector G 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector BSP 2in 2in ID, 17 bar
- Snaplock Hose Connector, Straight IBC Adaptor 1-1/2in 1-1/2in ID
- RS PRO Hose Connector 7 bar
- RS PRO Hose Connector BSP 1in 1in ID, 17 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- Snaplock Hose Connector BSP 1-1/2in 1-1/2in ID