- RS Stock No.:
- 362-6778
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$41.61
(exc. GST)
$45.77
(inc. GST)
Units | Per unit |
1 - 5 | $41.61 |
6 - 29 | $39.52 |
30 + | $37.55 |
- RS Stock No.:
- 362-6778
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Part D Coupler
Cam female x female BSPT
Aluminium coupling with stainless steel pins and brass handles
Aluminium coupling with stainless steel pins and brass handles
Cam & Groove Couplings - Aluminium
Conform to MIL-C-27487
Buna-N sealing ring
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Cam & Groove Coupling |
Body Material | Aluminium |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector BSP 1in 1in ID, 17 bar
- RS PRO Hose Connector BSP 2in 2in ID
- Snaplock Hose Connector BSP 2in 2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID