- RS Stock No.:
- 362-6661
- Brand:
- RS PRO
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.96
(exc. GST)
$20.86
(inc. GST)
Units | Per unit |
1 - 5 | $18.96 |
6 - 29 | $18.52 |
30 + | $15.23 |
- RS Stock No.:
- 362-6661
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Straight Cam and Groove Hose Adaptor (2in BSP)
A hardwearing and tight fitting cam and groove hose adaptor for use with 2in hosing. Designed for quick connection the cam and groove design locks into place with a quarter turn allowing the simple and rapid creation of hose assemblies.
Constructed from high quality Aluminium for a lightweight and tough hose connector with excellent corrosion resistance and fitted with a chemically resistant Nitrile Rubber sealing ring for tight and secure seal.
Capable of handling pressures of up to 17 bar the cam and groove hose adaptor is quick to assemble, ideal for use in a wide range of applications and perfect for harsh industrial environments.
Features and Benefits
Cam and groove hose adaptor
Suitable for 2in hosing
Working pressure of 17 bar
Aluminium construction with Nitrile Rubber seal
Standards and Approvals: MIL-C-27487
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Cam & Groove Couplings - Aluminium
Conform to MIL-C-27487
Buna-N sealing ring
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Seal temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Cam & Groove Adaptor |
Body Material | Aluminium |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 17 bar |
Related links
- RS PRO Hose Connector BSP 2in 2in ID
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector Hose Tail Adaptor, BSP 2in 2.01in ID
- RS PRO Hose Connector BSP 1in 1in ID, 17 bar
- Snaplock Hose Connector BSP 2in 2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID, 17 bar