Straight Male Hose Coupling Straight Coupler, Brass

  • RS Stock No. 330-0634
  • Mfr. Part No. 5350SA3
  • Manufacturer Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Coupler Body with Hose Tail

NOT interchangeable with safety couplers or inserts

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)

Specifications
Attribute Value
Hose Inner Diameter 1/2in
Coupling Connector Type Straight Coupler
Body Material Brass
Coupling Gender Male
Coupling Connector Direction Straight
Maximum Working Pressure 25 bar
6 : Next working day (AU stock)
3 : 5 working days (Global stock)
Price (ex. GST) Each
$ 15.95
(exc. GST)
$ 17.55
(inc. GST)
units
Per unit
1 - 5
$15.95
6 - 24
$12.59
25 +
$12.39
Related Products
Shark Bite Couplings The Shark Bite Push-Fit Solution ...
Description:
Shark Bite Couplings The Shark Bite Push-Fit Solution is a quick and reliable method of joining copper, carbon steel, polybutylene and PEX pipes in any combination, without the requirement for heavy and expensive tools or obtaining hot work permits for ...
NITO CLICK system covers many of the tasks ...
Description:
NITO CLICK system covers many of the tasks you know from general plastic couplings The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just ...
The Nito CLICK series straight male hose coupling ...
Description:
The Nito CLICK series straight male hose coupling has 1/2in coupler with 1/2in nipple It is made of brass material with maximum working pressure is 25bar. This is mostly used in trade, industry, house and garden.
Part C Coupler Cam female x hose tail ...
Description:
Part C Coupler Cam female x hose tail Aluminium coupling with stainless steel pins and brass handles Cam female x hose tail Aluminium coupling with stainless steel pins and brass handles.