- RS Stock No.:
- 325-0359
- Mfr. Part No.:
- APC23004
- Brand:
- Colder Products
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$11.822
(exc. GST)
$13.004
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $11.822 | $59.11 |
30 - 145 | $11.346 | $56.73 |
150 + | $10.872 | $54.36 |
*price indicative |
- RS Stock No.:
- 325-0359
- Mfr. Part No.:
- APC23004
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Elbow Insert
CPC All-Plastic Couplings
Straight through 1/4 in, flow couplings providing strength and general chemical compatibility
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Elbow |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector BSP 1/4in 8mm ID
- RS PRO Hose Connector BSP 3/8in 10mm ID
- RS PRO Hose Connector BSP 1/4in 10mm ID
- RS PRO Hose Connector BSP 3/4in 19mm ID
- RS PRO Hose Connector BSP 1/2in 12mm ID
- Colder Products Hose Connector 4.2 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar
- Colder Products Hose Connector 8.6 bar