- RS Stock No.:
- 325-0270
- Mfr. Part No.:
- APC17004
- Brand:
- Colder Products
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.796
(exc. GST)
$8.576
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $7.796 | $38.98 |
30 - 145 | $7.70 | $38.50 |
150 + | $6.338 | $31.69 |
*price indicative |
- RS Stock No.:
- 325-0270
- Mfr. Part No.:
- APC17004
- Brand:
- Colder Products
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hose Barb Body
CPC All-Plastic Couplings
Straight through 1/4 in, flow couplings providing strength and general chemical compatibility
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |
Related links
- Colder Products Hose Connector 17.3 bar
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar