- RS Stock No.:
- 325-0220
- Mfr. Part No.:
- HFCD22635
- Brand:
- Colder Products
86 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.37
(exc. GST)
$53.21
(inc. GST)
Units | Per unit |
1 - 5 | $48.37 |
6 - 29 | $47.80 |
30 + | $39.33 |
- RS Stock No.:
- 325-0220
- Mfr. Part No.:
- HFCD22635
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insert Straight Hose Barb
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.
Coupling halves connected by pushing together, an audible click indicates secure connection
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | PSU |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.6 bar |