- RS Stock No.:
- 265-4637
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$12.89
(exc. GST)
$14.18
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $12.89 | $25.78 |
26 - 128 | $12.65 | $25.30 |
130 + | $10.41 | $20.82 |
*price indicative |
- RS Stock No.:
- 265-4637
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RJT Blank Cap
316 stainless steel
For use with RJT Unions
For use with RJT Unions
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2-1/2in |
Hose Connector Type | Dust Cap |
Body Material | Stainless Steel |
Connector Gender | Male |
Related links
- RS PRO Hose Connector Dust Cap 1.5in ID
- RS PRO Hose Connector Hose Liner 2-1/2in ID
- RS PRO Hose Connector Coupling Union 2-1/2in ID
- RS PRO Hose Connector Dust Cap 2in ID
- RS PRO Hose Connector Dust Cap 1in ID
- RS PRO Hose Connector Seal 2-1/2in ID
- RS PRO Hose Connector Dust Cap
- RS PRO Hose Connector Hexagon Nut 2-1/2in ID