- RS Stock No.:
- 265-4615
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.31
(exc. GST)
$9.14
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $8.31 | $16.62 |
26 - 128 | $8.145 | $16.29 |
130 + | $6.70 | $13.40 |
*price indicative |
- RS Stock No.:
- 265-4615
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RJT Blank Cap
316 stainless steel
For use with RJT Unions
For use with RJT Unions
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Hose Connector Type | Dust Cap |
Body Material | Stainless Steel |
Connector Gender | Male |
Related links
- RS PRO Hose Connector Dust Cap 1.5in ID
- RS PRO Hose Connector Dust Cap 1.5in ID, 17 bar
- RS PRO Hose Connector Dust Cap 2in ID
- RS PRO Hose Connector Dust Cap 2in ID, 7 bar
- RS PRO Hose Connector Dust Cap 1.5in ID, 7 bar
- RS PRO Hose Connector Dust Cap 1in ID
- RS PRO Hose Connector Dust Cap
- RS PRO Hose Connector Dust Cap 3in ID