Male Hose Coupling Union, Stainless Steel

  • RS Stock No. 265-4485
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RJT Union

A robust union that is easily dismantled for frequent sterilizing and washing. All component parts of the RJT union are available separately.

Robust
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar

//media.rs-online.com/t_line/L265449-02.gif
//media.rs-online.com/t_line/L265450-01.gif

Standards

BS4825 PT 5

Specifications
Attribute Value
Hose Outer Diameter 3in
Coupling Connector Type Union
Body Material Stainless Steel
Coupling Gender Male
Series RJT
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 35.71
(exc. GST)
$ 39.28
(inc. GST)
units
Per unit
1 - 4
$35.71
5 - 9
$33.56
10 - 24
$32.16
25 +
$30.54
Related Products
For a quick, tight and leakproof connection to ...
Description:
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools Cam female x male BSPT.
Acid-proof stainless steel - AISI-316-L protects against corrosion ...
Description:
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with-stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperatures User-friendly connection and disconnection Original NITO stainless couplings are available in ...
NITO High Pressure Couplings are produced in materials ...
Description:
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering
NITO Original Couplings are available in 1/2 “, ...
Description:
NITO Original Couplings are available in 1/2 “, 3/4” and 1” and many thread types and can couple any thread or hose combination The couplings are suitable for low and high pressure tasks.