- RS Stock No.:
- 265-4407
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.09
(exc. GST)
$14.40
(inc. GST)
Units | Per unit |
1 - 12 | $13.09 |
13 - 64 | $12.85 |
65 + | $10.59 |
- RS Stock No.:
- 265-4407
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RJT Union
A robust union that is easily dismantled for frequent sterilizing and washing. All component parts of the RJT union are available separately.
Robust
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar
Standards
BS4825 PT 5
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Hose Connector Type | Hose Liner |
Body Material | Stainless Steel |
Connector Gender | Male |