- RS Stock No.:
- 265-4362
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.03
(exc. GST)
$44.03
(inc. GST)
Units | Per unit |
1 - 12 | $40.03 |
13 - 64 | $39.19 |
65 + | $32.26 |
- RS Stock No.:
- 265-4362
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RJT Union
A robust union that is easily dismantled for frequent sterilizing and washing. All component parts of the RJT union are available separately.
Robust
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar
Widely specified in the food and beverage industries
BS4825 Pt 5 approved
Working pressure 10 bar
Standards
BS4825 PT 5
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3in |
Hose Connector Type | Hexagon Nut |
Body Material | Stainless Steel |
Connector Gender | Male |
Related links
- RS PRO Hose Connector Hose Liner 3in ID
- RS PRO Hose Connector Hexagon Nut 2in ID
- RS PRO Hose Connector Hexagon Nut 1-1/2in ID
- RS PRO Hose Connector Coupling Union 3in ID
- RS PRO Hose Connector Hexagon Nut 1in, 10 bar
- RS PRO Hose Connector Seal 3in ID
- RS PRO Hose Connector Hexagon Nut 2-1/2in ID
- RS PRO Hose Connector Dust Cap 3in ID