- RS Stock No.:
- 265-4328
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$18.47
(exc. GST)
$20.32
(inc. GST)
Units | Per unit |
1 - 12 | $18.47 |
13 - 64 | $18.14 |
65 + | $14.92 |
- RS Stock No.:
- 265-4328
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Stainless Steel RJT Union Nut (1in)
A robust and easy to clean RJT union fitting suitable for use in the food and beverage industries. Specifically designed for easy assembly and dismantling the RJT union connector is perfect for use in applications where frequent sterilisation and cleaning is required.
Constructed from hard wearing Stainless Steel for a tough hose connector with excellent corrosion resistance that is easy to fit to bends, tees and valves enabling easy incorporation into existing systems.
A high quality Stainless Stel RJT union offering a tight, hygienic seal ideal for a wide range of application and specifically suited to the food industry thank to its easy to clean design.
Features and Benefits
RJT Union
For 1in tubes
Hexagon nut
Stainless Steel construction
22.2mm bore size
27mm internal diameter
Easy to assemble
For 1in tubes
Hexagon nut
Stainless Steel construction
22.2mm bore size
27mm internal diameter
Easy to assemble
Standards and Approvals: BS4825
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
BS4825 PT 5
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Hose Connector Type | Hexagon Nut |
Body Material | Stainless Steel |
Connector Gender | Male |
Maximum Working Pressure | 10 bar |
Related links
- RS PRO Copper Alloy Double Check Valve 1in, 10 bar
- RS PRO Hose Connector 74.2 bar
- RS PRO DZR Alloy Single Check Valve 1in, 10 bar
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector Hexagon Nut 2in ID
- RS PRO Hose Connector Hexagon Nut 1-1/2in ID
- RS PRO Hose Connector Hexagon Nut 3in ID
- RS PRO Hose Connector Hexagon Nut 2-1/2in ID