- RS Stock No.:
- 237-6466
- Mfr. Part No.:
- 61514G3
- Brand:
- Nito
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.19
(exc. GST)
$61.81
(inc. GST)
Units | Per unit |
1 - 5 | $56.19 |
6 - 24 | $56.01 |
25 + | $55.66 |
- RS Stock No.:
- 237-6466
- Mfr. Part No.:
- 61514G3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Safety Coupling Set - Male Thread to Hose Tail
Coupler locks when under pressure preventing accidental disconnection
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Coupling Set |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- RS PRO Hose Connector 17 bar
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector Hose Tail Adaptor 25 bar
- Nito Hose Connector 25 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- Colder Products Hose Connector 4.2 bar
- Nito Hose Connector BSP 1/2in 1/2in ID