- RS Stock No.:
- 233-3324
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.64
(exc. GST)
$12.80
(inc. GST)
Units | Per unit |
1 - 9 | $11.64 |
10 - 49 | $11.48 |
50 + | $9.45 |
- RS Stock No.:
- 233-3324
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part E Adaptor
Cam male adaptor x hose tail
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 2in |
Thread Size | 2in |
Hose Connector Type | Camlock Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Hose Connector R 2in 2in ID, 17 bar
- RS PRO Hose Connector BSP 2in 2in ID
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- Snaplock Hose Connector, Straight IBC Adaptor 2in 1in ID
- RS PRO Hose Connector 17 bar
- Snaplock Hose Connector, Straight IBC Adaptor 2in 2in ID
- Snaplock Hose Connector BSP 2in 2in ID