- RS Stock No.:
- 179-5181
- Mfr. Part No.:
- HFCD22812
- Brand:
- Colder Products
69 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$48.33
(exc. GST)
$53.16
(inc. GST)
Units | Per unit |
1 - 4 | $48.33 |
5 + | $39.77 |
- RS Stock No.:
- 179-5181
- Mfr. Part No.:
- HFCD22812
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Straight Hose Barb Insert
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | PP |
Connector Gender | Female |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 4.2 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector Hose Liner 3in ID
- RS PRO Hose Connector Hose Joiner 20mm ID
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector NPT 1/2in 1/2in ID, 4.2 bar