- RS Stock No.:
- 179-5119
- Mfr. Part No.:
- HFCD24812
- Brand:
- Colder Products
475 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.34
(exc. GST)
$44.37
(inc. GST)
Units | Per unit |
1 - 5 | $40.34 |
6 - 29 | $39.86 |
30 + | $39.04 |
- RS Stock No.:
- 179-5119
- Mfr. Part No.:
- HFCD24812
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insert Pipe Thread
Fitted with shut-off valve
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | NPT |
Maximum Working Pressure | 4.2 bar |