- RS Stock No.:
- 179-5103
- Mfr. Part No.:
- HFCD24612
- Brand:
- Colder Products
- RS Stock No.:
- 179-5103
- Mfr. Part No.:
- HFCD24612
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insert Pipe Thread
Fitted with shut-off valve
Specifications
Attribute | Value |
---|---|
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | NPT |
Maximum Working Pressure | 4.2 bar |