- RS Stock No.:
- 179-5080
- Mfr. Part No.:
- HFCD16812
- Brand:
- Colder Products
- RS Stock No.:
- 179-5080
- Mfr. Part No.:
- HFCD16812
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Hose Barb Coupling
Fitted with shut-off valve
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 4.2 bar |