- RS Stock No.:
- 179-5030
- Mfr. Part No.:
- HFCD101212
- Brand:
- Colder Products
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.58
(exc. GST)
$63.34
(inc. GST)
Units | Per unit |
1 - 5 | $57.58 |
6 - 29 | $56.90 |
30 + | $55.71 |
- RS Stock No.:
- 179-5030
- Mfr. Part No.:
- HFCD101212
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body Male Thread
Fitted with shut-off valve
Specifications
Attribute | Value |
---|---|
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Thread Standard | NPT |
Maximum Working Pressure | 4.2 bar |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Colder Products Hose Connector Threaded Coupling 8.6 bar
- Colder Products Hose Connector NPT 3/4in, 4.2 bar