- RS Stock No.:
- 146-3153
- Mfr. Part No.:
- 5352NA3
- Brand:
- Nito
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.67
(exc. GST)
$31.54
(inc. GST)
Units | Per unit |
1 + | $28.67 |
- RS Stock No.:
- 146-3153
- Mfr. Part No.:
- 5352NA3
- Brand:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 1/2" Coupler with 3/4" male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 3/4in
Coupling Connector Type Coupler to Threaded
Threaded Connection 3/4 in BSP Male
Thread Size 3/4in
Coupling Connector Type Coupler to Threaded
Threaded Connection 3/4 in BSP Male
Thread Size 3/4in
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Related links
- RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Snaplock Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID