- RS Stock No.:
- 146-3138
- Mfr. Part No.:
- 74610A3
- Brand:
- Nito
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.89
(exc. GST)
$82.38
(inc. GST)
Units | Per unit |
1 + | $74.89 |
- RS Stock No.:
- 146-3138
- Mfr. Part No.:
- 74610A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- Sferaco Hose Connector 25 bar
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector BSP 1in 1in ID
- RS PRO Hose Connector BSP 1in 1in ID, 17 bar
- RS PRO Hose Connector Hose Tail Adaptor, G 1in 1in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1in 1in ID
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID
- Snaplock Hose Connector BSP 1in 1in ID