- RS Stock No.:
- 146-3117
- Mfr. Part No.:
- 6550SI3
- Brand:
- Nito
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$74.32
(exc. GST)
$81.75
(inc. GST)
Units | Per unit |
1 + | $74.32 |
- RS Stock No.:
- 146-3117
- Mfr. Part No.:
- 6550SI3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Nito Hose Coupling
The Nito high-pressure straight hose coupling has coupler with 3/8in female BSP. It is made of stainless steel material with maximum working pressure is 390bar. This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism. It is mostly used in trade, industry, house and garden.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 390 bar |
Related links
- Sferaco Hose Connector 25 bar
- RS PRO Stainless Steel Pipe Fitting Female G 3/8in x Female G...
- RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 3/8in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
- Colder Products Hose Connector NPT 3/8in 3/8in ID, 4.2 bar
- Facom Hose Coupling 3/8in