- RS Stock No.:
- 146-3111
- Mfr. Part No.:
- 65500I3
- Brand:
- Nito
- RS Stock No.:
- 146-3111
- Mfr. Part No.:
- 65500I3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Thread Size | 3/8in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 390 bar |
Related links
- Sferaco Hose Connector 25 bar
- RS PRO Stainless Steel Pipe Fitting Female G 3/8in x Female G...
- RS PRO Hose Connector Hose Tail Adaptor, G 1/8in 3/8in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/8in 3/8in ID
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Hose Tail Adaptor, BSP 3/8in 3/8in ID
- Colder Products Hose Connector NPT 3/8in 3/8in ID, 4.2 bar
- Facom Hose Coupling 3/8in