- RS Stock No.:
- 146-3107
- Mfr. Part No.:
- 63750A3
- Brand:
- Nito
- RS Stock No.:
- 146-3107
- Mfr. Part No.:
- 63750A3
- Brand:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 3/4" Adjustable nozzle for 3/4" Combi Industrial Spray Gun. This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 3/4in
Coupling Connector Type Adjustable Nozzle
Thread Size 3/4in
Coupling Connector Type Adjustable Nozzle
Thread Size 3/4in
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Nozzle |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- RS PRO Aluminium Square Bar 3/4in H, 24in L
- Nito Hose Connector BSP 3/4in 3/4in ID
- RS PRO Stainless Steel Pipe Fitting Female G 3/4in x Female G...
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID