- RS Stock No.:
- 146-3095
- Mfr. Part No.:
- 54610A3
- Brand:
- Nito
- RS Stock No.:
- 146-3095
- Mfr. Part No.:
- 54610A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with-stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperatures
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
-year operation guarantee
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- RS PRO Flexible Hose, Female 1/2in to Female 1/2in
- Nito Hose Connector, Straight Nozzle 1/2in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- Nito Hose Connector BSP 1/2in 1/2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID