- RS Stock No.:
- 146-3085
- Mfr. Part No.:
- 63640A3
- Brand:
- Nito
- RS Stock No.:
- 146-3085
- Mfr. Part No.:
- 63640A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 3/4 Nipple with 3/4 male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Nipple: Chromium-plated brass
Seal: NItril (NBR)
O-ring: Nitrile (NBR)
EPDM
Seal: NItril (NBR)
O-ring: Nitrile (NBR)
EPDM
O-ring on valve in
Ring: Stainless steel
Spring: Stainless steel
Ring: Stainless steel
Spring: Stainless steel
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- Nito Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor 25 bar
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID
- Sferaco Hose Connector 25 bar