- RS Stock No.:
- 146-3082
- Mfr. Part No.:
- 5950SA3
- Brand:
- Nito
- RS Stock No.:
- 146-3082
- Mfr. Part No.:
- 5950SA3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nito Hose Coupling
The Nito CLICK series straight hose coupling has 1/2in coupler with 1/2in hose tail. It is made of brass material and has a maximum working pressure rating of 25bar. This is mostly used in trade, industry, house and garden.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- Straight Male Hose Coupling 1/2in Nylon
- Colder Products Hose Connector 4.2 bar
- Facom Hose Coupling 1/2in
- Colder Products Hose Connector 8.6 bar
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- Sferaco Hose Connector 25 bar
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID