- RS Stock No.:
- 146-3009
- Mfr. Part No.:
- 69640A3
- Brand:
- Nito
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$69.60
(exc. GST)
$76.56
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $69.60 | $13.92 |
*price indicative |
- RS Stock No.:
- 146-3009
- Mfr. Part No.:
- 69640A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
NITO CLICK system covers many of the tasks you know from general plastic couplings. The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just want the easiest and quickest solution.
The same high quality as the original NITO couplings
5 year function guarantee
CLICK Coupling System is available in 1/2 and 3/4 dimension
Complete program for trade and industry, house and garden
5 year function guarantee
CLICK Coupling System is available in 1/2 and 3/4 dimension
Complete program for trade and industry, house and garden
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- Nito Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor 25 bar
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID