- RS Stock No.:
- 146-3006
- Mfr. Part No.:
- 69600A3
- Brand:
- Nito
- RS Stock No.:
- 146-3006
- Mfr. Part No.:
- 69600A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
NITO CLICK system covers many of the tasks you know from general plastic couplings. The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just want the easiest and quickest solution.
The same high quality as the original NITO couplings
5 year function guarantee
CLICK Coupling System is available in 1/2 and 3/4 dimension
Complete program for trade and industry, house and garden
5 year function guarantee
CLICK Coupling System is available in 1/2 and 3/4 dimension
Complete program for trade and industry, house and garden
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |