- RS Stock No.:
- 146-2997
- Mfr. Part No.:
- 5953SA3
- Brand:
- Nito
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$445.57
(exc. GST)
$490.13
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $445.57 | $44.557 |
*price indicative |
- RS Stock No.:
- 146-2997
- Mfr. Part No.:
- 5953SA3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito CLICK series straight hose coupling has 1/2in coupler with 1/2in hose tail. It is made of brass material and has a maximum working pressure rating of 25bar. This is mostly used in trade, industry, house and garden.
Hose Inner Diameter 1/2in
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
Coupling Connector Direction Straight
Coupling Connector Type Coupler to Hose Tail
Body Material Brass
Coupling Connector Direction Straight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- Straight Male Hose Coupling 1/2in Nylon
- RS PRO Hose Connector Hose to Tap Connector 25 bar
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector BSP 1-1/2in 1-1/2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID