- RS Stock No.:
- 146-2985
- Mfr. Part No.:
- 54600A3
- Brand:
- Nito
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 2
$60.67
(exc. GST)
$66.74
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $60.67 | $30.335 |
*price indicative |
- RS Stock No.:
- 146-2985
- Mfr. Part No.:
- 54600A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with-stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperatures
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
-year operation guarantee
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- Straight Male Hose Coupling 1/2in Nylon
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector 4.2 bar
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- Sferaco Hose Connector 25 bar
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID