- RS Stock No.:
- 146-2983
- Mfr. Part No.:
- 6450SA3
- Brand:
- Nito
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 2
$228.74
(exc. GST)
$251.61
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $228.74 | $114.37 |
*price indicative |
- RS Stock No.:
- 146-2983
- Mfr. Part No.:
- 6450SA3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |