- RS Stock No.:
- 146-2979
- Mfr. Part No.:
- 64500A3
- Brand:
- Nito
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 2
$184.20
(exc. GST)
$202.62
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $184.20 | $92.10 |
*price indicative |
- RS Stock No.:
- 146-2979
- Mfr. Part No.:
- 64500A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 3/4in coupler with 3/4in female BSP. It is made of stainless steel material with maximum working pressure is 25bar. This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism. It is mostly used in trade, industry, house and garden.
User-friendly connection and disconnection
With Viton O-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton O-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Thread Size | 3/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector Hose to Tap Connector, BSP 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor, G 3/4in 3/4in ID
- Nito Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector, Straight Nozzle 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor 25 bar
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID