- RS Stock No.:
- 146-2976
- Mfr. Part No.:
- 53750A3
- Brand:
- Nito
- RS Stock No.:
- 146-2976
- Mfr. Part No.:
- 53750A3
- Brand:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 1/2" Adjustable nozzle for 1/2" Combi Industrial Spray Gun. This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 1/2in
Coupling Connector Type Adjustable Nozzle
Thread Size 1/2in
Coupling Connector Type Adjustable Nozzle
Thread Size 1/2in
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Nozzle |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Stainless Steel Pipe Fitting Female G 1/2in x Female G...
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Round Phosphor Bronze Metal Tube 1 1/2in ID 2in W, 1/2in Thickness
- RS PRO Hose Connector 35 bar
- Steel Coach Bolt, 1/2in x 6 1/2in
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- Steel Coach Bolt, 1/2in x 5 1/2in
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...