- RS Stock No.:
- 146-2967
- Mfr. Part No.:
- 5350NA3
- Brand:
- Nito
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$286.17
(exc. GST)
$314.79
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $286.17 | $28.617 |
*price indicative |
- RS Stock No.:
- 146-2967
- Mfr. Part No.:
- 5350NA3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Nito straight hose coupling has 1/2" Coupler with 1/2" male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Coupling Connector Type Coupler to Threaded
Threaded Connection 1/2 in BSP Male
Thread Size 1/2in
Threaded Connection 1/2 in BSP Male
Thread Size 1/2in
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector, Straight Nozzle 1/2in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- RS PRO Flexible Hose, Female 1/2in to Female 1/2in
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID