- RS Stock No.:
- 146-2964
- Mfr. Part No.:
- 53500A3
- Brand:
- Nito
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$245.40
(exc. GST)
$269.94
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $245.40 | $24.54 |
*price indicative |
- RS Stock No.:
- 146-2964
- Mfr. Part No.:
- 53500A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
NITO Original Couplings are available in 1/2 , 3/4 and 1 and many thread types and can couple any thread or hose combination. The couplings are suitable for low and high pressure tasks.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | Brass |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- Nito Hose Connector, Straight Nozzle 1/2in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- RS PRO Flexible Hose, Female 1/2in to Female 1/2in
- Nito Hose Connector BSP 1/2in 1/2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID