- RS Stock No.:
- 795-562
- Brand:
- RS PRO
5 In Global stock for delivery within 5 working day(s)
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.728
(exc. GST)
$4.101
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.728 | $18.64 |
50 - 245 | $3.658 | $18.29 |
250 + | $3.01 | $15.05 |
*price indicative |
- RS Stock No.:
- 795-562
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Equal Y Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.
Push-on Connectors
Acetal Resin, non toxic, tough, lightweight, good impact and wear resistance
Deep moulded ribs, use hose clips for high pressure, positive sealing
Deep moulded ribs, use hose clips for high pressure, positive sealing
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 19mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Y |
Related links
- RS PRO Hose Connector, Y Hose Joiner 12mm ID
- RS PRO Hose Connector, Y Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 4mm ID
- RS PRO Hose Connector, Y Hose Joiner 5mm ID
- RS PRO Hose Connector, Y Hose Joiner 8mm ID
- RS PRO Hose Connector, Tee Hose Joiner 19mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 19mm ID
- RS PRO Hose Connector, Straight Hose Joiner 19mm ID