- RS Stock No.:
- 795-461
- Brand:
- RS PRO
- RS Stock No.:
- 795-461
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Elbow Male Hose Coupling, Push-On, POM
This elbow coupling from RS PRO lets you change the direction of the flow of liquid. It has a right-angle joint, so it's especially useful for filling reservoirs and buckets without needing to bend the pipe or hose.
The coupling is made of sturdy POM (polyoxymethylene), giving it excellent resistance to impact and abrasion. It's also able to withstand harsh chemicals without deteriorating. This makes it a hard-wearing component that can last a long time, even in demanding industrial environments.
This easy-to-install connector is ideal for DIY jobs, as you simply push the ribbed ends into your hoses or pipes for a secure fit. You'll often find couplings like this used in factories and workshops and for hydroponic applications. As part of our trusted RS PRO range, this product has been thoroughly tested by engineers to ensure quality and reliability.
The coupling is made of sturdy POM (polyoxymethylene), giving it excellent resistance to impact and abrasion. It's also able to withstand harsh chemicals without deteriorating. This makes it a hard-wearing component that can last a long time, even in demanding industrial environments.
This easy-to-install connector is ideal for DIY jobs, as you simply push the ribbed ends into your hoses or pipes for a secure fit. You'll often find couplings like this used in factories and workshops and for hydroponic applications. As part of our trusted RS PRO range, this product has been thoroughly tested by engineers to ensure quality and reliability.
Features and Benefits
- POM (polyoxymethylene) body material
- Elbow coupling connector direction
- Male coupling
- Hose inner diameter of 6 mm
- Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Elbow |
Related links
- RS PRO Hose Connector, Y Hose Joiner 6mm ID
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 10mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 19mm ID
- RS PRO Hose Connector, Tee Hose Joiner 6mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 12mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 16mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 3mm ID