- RS Stock No.:
- 795-455
- Brand:
- RS PRO
760 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.828
(exc. GST)
$3.111
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.828 | $28.28 |
100 - 490 | $2.749 | $27.49 |
500 + | $2.264 | $22.64 |
*price indicative |
- RS Stock No.:
- 795-455
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Elbow Male Hose Coupling, Push-On, POM
Change the angle or direction of a pipe run with this elbow coupling from RS PRO. Its right-angle design makes it useful for connecting hoses to buckets or reservoirs without needing to bend, and possibly damage, pipes. This connector is a good choice for hydroponic applications.
The unit is made of tough and long-lasting POM (polyoxymethylene) material that has excellent abrasion resistance. This means it's built to last and able to survive demanding industrial applications, such as knocks and scrapes caused by vibrating machinery. It's also not affected by chemicals, so the coupling can be used with hoses that carry abrasive solutions.
This coupling is easily connected to pipes and fittings, which makes it ideal for do-it-yourself jobs. You can also use it in workshops and factories as its ribbed ends ensure a secure connection. Engineers have tested this part for quality and suitability.
The unit is made of tough and long-lasting POM (polyoxymethylene) material that has excellent abrasion resistance. This means it's built to last and able to survive demanding industrial applications, such as knocks and scrapes caused by vibrating machinery. It's also not affected by chemicals, so the coupling can be used with hoses that carry abrasive solutions.
This coupling is easily connected to pipes and fittings, which makes it ideal for do-it-yourself jobs. You can also use it in workshops and factories as its ribbed ends ensure a secure connection. Engineers have tested this part for quality and suitability.
Features and Benefits
• POM (polyoxymethylene) body material
• Elbow coupling connector direction
• Male coupling
• Hose inner diameter of 5 mm
• Push-on threaded connection
• Elbow coupling connector direction
• Male coupling
• Hose inner diameter of 5 mm
• Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 5mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Elbow |
Related links
- RS PRO Hose Connector, Y Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 6mm ID
- RS PRO Hose Connector, Straight Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 10mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 19mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 12mm ID
- RS PRO Hose Connector, Tee Hose Joiner 5mm ID
- RS PRO Hose Connector BSP 1/4in 5mm ID