- RS Stock No.:
- 795-354
- Brand:
- RS PRO
2120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.833
(exc. GST)
$3.116
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.833 | $28.33 |
100 - 490 | $2.776 | $27.76 |
500 + | $2.284 | $22.84 |
*price indicative |
- RS Stock No.:
- 795-354
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Straight Male Hose Coupling, Straight Coupler, Push-On, POM
If you need to extend the length of your hoses or pipes, choose this RS PRO straight male coupling. It will allow you to join pipes together with ease. As you don't need any plumbing skills or special tools to install it, this component is highly suited to DIY jobs.
The POM (polyoxymethylene) material is durable and resistant to impact and wear, making this a long-lasting product. It's also lightweight, meaning it won't add strain to your taps or hoses.
This coupling has ribbed ends for a secure fit, so your hoses won't come loose easily. Connectors like this one are often used in hoses for agricultural production applications that require frequent washdowns, or to clean equipment in factory or automotive settings.
The POM (polyoxymethylene) material is durable and resistant to impact and wear, making this a long-lasting product. It's also lightweight, meaning it won't add strain to your taps or hoses.
This coupling has ribbed ends for a secure fit, so your hoses won't come loose easily. Connectors like this one are often used in hoses for agricultural production applications that require frequent washdowns, or to clean equipment in factory or automotive settings.
Features and Benefits
- POM (polyoxymethylene) body material
- Straight coupling connector direction
- Male coupling
- Straight coupler connector
- Hose inner diameter of 8 mm
- Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 8mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID
- RS PRO Hose Connector, Straight Hose Joiner 4mm ID
- RS PRO Hose Connector, Y Hose Joiner 8mm ID
- RS PRO Hose Connector, Tee Hose Joiner 8mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 8mm ID
- RS PRO Hose Connector, Straight Hose Joiner 5mm ID
- RS PRO Hose Connector, Straight Hose Joiner 19mm ID
- RS PRO Hose Connector, Straight Hose Joiner 12mm ID